
This is a single-element red LED with a diffused, colorless, rectangular lens style. It has a luminous flux of 0.013lm and a luminous intensity of 4.5mcd. The LED is designed for surface mount applications and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a tape and reel packaging.
Osram LSL29K-G1H2-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Length | 1.3mm |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 0.013lm |
| Luminous Intensity | 4.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SmartLED |
| Viewing Angle | 160° |
| RoHS | Compliant |
Download the complete datasheet for Osram LSL29K-G1H2-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.