Osram LSL29K-G1J2-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 0.025lm |
| Luminous Intensity | 4.5mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SmartLED |
| Viewing Angle | 160° |
| RoHS | Compliant |
Download the complete datasheet for Osram LSL29K-G1J2-1 to view detailed technical specifications.
No datasheet is available for this part.