
Surface mount red LED emitter, 630nm wavelength, with a 160° viewing angle. Features a 20mA forward current, 7.1mcd luminous intensity, and 0.017lm luminous flux. Housed in a compact 0603 (1608 metric) SMD package with a diffused, flat, colorless rectangular lens. Operating temperature range from -40°C to 100°C.
Osram LSL29K-G1J2-1-Z technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.65mm |
| Illumination Color | Red |
| Length | 1.7mm |
| Lens Color | White, Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 0.017lm |
| Luminous Intensity | 7.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | SMARTLED® 0603 |
| Viewing Angle | 160° |
| Wavelength | 630nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LSL29K-G1J2-1-Z to view detailed technical specifications.
No datasheet is available for this part.