The LSL29K-H1J2-1 is a single-element red LED with a diffused, colorless, rectangular lens style. It operates within a temperature range of -40°C to 100°C and is suitable for surface mount applications. This LED is RoHS compliant and features a luminous intensity of 7.1mcd and a luminous flux of 0.02lm.
Osram LSL29K-H1J2-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.65mm |
| Length | 1.3mm |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 0.02lm |
| Luminous Intensity | 7.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SmartLED |
| Viewing Angle | 160° |
| Wavelength | 630nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LSL29K-H1J2-1 to view detailed technical specifications.
No datasheet is available for this part.