Osram LSM676-Q2R2-1-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Height | 1.3mm |
| Length | 2.2mm |
| Lens Style | Clear |
| Luminous Intensity | 135mcd |
| Mount | Surface Mount |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Series | Advanced Power TOPLED® |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LSM676-Q2R2-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.