Osram LSP47F-U1AA-1-1-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 1.9mm |
| Forward Current | 50mA |
| Height | 0.88mm |
| Illumination Color | Red |
| Length | 3.4mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 2.78lm |
| Luminous Intensity | 925mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | PointLED® |
| Viewing Angle | 120° |
| Wavelength | 633nm |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LSP47F-U1AA-1-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.