Osram LSP47K-H1K2-1-0-2-R18F- technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Height | 0.88mm |
| Length | 3.4mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 7mcd |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | PointLED |
| Viewing Angle | 120° |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LSP47K-H1K2-1-0-2-R18F- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.