The Osram LSPT670HK+GJ1Z is a dual-color LED with green and red illumination colors, a diffused and circular lens style, and a 120° viewing angle. It features a surface mount package and operates within a temperature range of -40°C to 100°C. This LED is available in a tape and reel packaging format with 2000 units per package.
Osram LSPT670HK+GJ1Z technical specifications.
| Package/Case | PLCC |
| Color | Green, Red |
| Illumination Color | Green, Red |
| Lens Style | Diffused, Colorless, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | TOPLED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LSPT670HK+GJ1Z to view detailed technical specifications.
No datasheet is available for this part.