Osram LSQ976-NR-1-0-20-R18 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 0.9mm |
| Forward Current | 25mA |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 0.33lm |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Viewing Angle | 160° |
| Wavelength | 645nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LSQ976-NR-1-0-20-R18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
