
Osram LSR976 technical specifications.
| Package/Case | 0805 |
| Color | Red |
| Depth | 1.35mm |
| Forward Current | 25mA |
| Length | 2.1mm |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Flux | 0.33lm |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 65W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Viewing Angle | 160° |
| Wavelength | 633nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LSR976 to view detailed technical specifications.
No datasheet is available for this part.