Surface mount LED emitter, 0805 package, featuring a 633nm super red illumination color. Delivers 180mcd luminous intensity at a 20mA forward current, with a 160° viewing angle. This diffused, flat lens LED operates within a -30°C to 85°C temperature range and offers 0.47lm luminous flux. Packaged on tape and reel, this RoHS compliant component is designed for general optoelectronic applications.
Osram LSR976-NR-1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Depth | 1.35mm |
| Forward Current | 25mA |
| Height | 0.9mm |
| Illumination Color | Red |
| Length | 2.1mm |
| Lens Color | White |
| Lens Size | 1.25mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 0.47lm |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | CHIPLED 0805 |
| Viewing Angle | 160° |
| Wavelength | 633nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LSR976-NR-1 to view detailed technical specifications.
No datasheet is available for this part.