The LSR976-Z is a single red LED with a rectangular, diffused, colorless lens style. It has a luminous flux of 0.33lm and a luminous intensity of 180mcd at a wavelength of 645nm. The LED is packaged in an 0805 case and is designed for surface mount applications. It operates over a temperature range of -30°C to 85°C.
Osram LSR976-Z technical specifications.
| Package/Case | 0805 |
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Flux | 0.33lm |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Viewing Angle | 160° |
| Wavelength | 645nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LSR976-Z to view detailed technical specifications.
No datasheet is available for this part.