Osram LST670-J1L2-1-0-10-R18-Z technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 11.25mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | Advanced Power TOPLED® |
| Viewing Angle | 120° |
| Wavelength | 635nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LST670-J1L2-1-0-10-R18-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.