Osram LST670-J2L1-1 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 0.028lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LST670-J2L1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.