Uni-color red LED emitter, 635nm wavelength, featuring a 2-pin PLCC surface mount package. This component offers a 120° viewing angle and a luminous intensity of 18mcd with a luminous flux of 0.04lm. Operating with a forward current of 30mA and a reverse voltage of 12V, it functions within a temperature range of -40°C to 100°C. The diffused, colorless, round, flat lens measures 2.4mm, contributing to the overall dimensions of 3.2mm (L) x 2.8mm (W) x 2.1mm (H).
Osram LST670-K1L2-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 3mm |
| Forward Current | 30mA |
| Height | 2.1mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.04lm |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | No |
| Series | TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Osram LST670-K1L2-1-Z to view detailed technical specifications.
No datasheet is available for this part.