
Super Red Uni-Color LED emitter, 645nm wavelength, featuring a 120° viewing angle and 224mcd luminous intensity. This surface-mount component is housed in a 3.4mm x 2.8mm x 2.1mm PLCC package with a colorless, diffused, flat round lens. Operating at a forward current of 30mA, it offers a luminous flux of 0.42lm and a power dissipation of 80mW, with an operating temperature range of -40°C to 100°C.
Osram LST676-P2S1-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 3mm |
| Forward Current | 30mA |
| Height | 2.1mm |
| Illumination Color | Red |
| Length | 3.4mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.42lm |
| Luminous Intensity | 224mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | Advanced Power TOPLED® |
| Viewing Angle | 120° |
| Wavelength | 633nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LST676-P2S1-1-Z to view detailed technical specifications.
No datasheet is available for this part.
