
The Osram LST676-Q1R2-1 is a single-element LED with a red color and a wavelength of 645nm. It has a forward current rating of 30mA and can operate at temperatures up to 100°C. The LED is designed for surface mount applications and is packaged on a tape and reel. It is RoHS compliant and does not contain any radiation-hardened components.
Osram LST676-Q1R2-1 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 3mm |
| Forward Current | 30mA |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.38lm |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TOPLED® |
| Termination | SMD/SMT |
| Viewing Angle | 120° |
| Wavelength | 645nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LST676-Q1R2-1 to view detailed technical specifications.
No datasheet is available for this part.