Osram LST676-Q1R2-1-1-Z technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 180mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 633nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LST676-Q1R2-1-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
