Red LED emitter, surface mount, PLCC package, featuring a 2.4mm round, flat, diffused, colorless lens. Emitting red light with a peak wavelength of 645nm, this component offers a luminous intensity range of 70mcd to 180mcd and a viewing angle of 120°. Operates with a 30mA forward current and a maximum power dissipation of 80mW, with a reverse voltage rating of 12V. Suitable for a wide operating temperature range of -40°C to 100°C.
Osram LST676-Q1R2-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 3mm |
| Forward Current | 30mA |
| Height | 2.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.38lm |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | TOPLED® |
| Viewing Angle | 120° |
| Wavelength | 645nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LST676-Q1R2-1-Z to view detailed technical specifications.
No datasheet is available for this part.