
Surface mount LED emitter, red illumination, featuring a 120° viewing angle and 560mcd luminous intensity. This component operates with a 30mA forward current and a maximum power dissipation of 130mW. Encased in a PLCC package with colorless, diffused, round, flat lens, it offers a luminous flux of 1.11lm. Operating temperature range is -40°C to 100°C.
Osram LST67B-S1U1-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 3mm |
| Forward Current | 50mA |
| Height | 2.1mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 1.11lm |
| Luminous Intensity | 560mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LST67B-S1U1-1-Z to view detailed technical specifications.
No datasheet is available for this part.