The Osram LST67B-S2T2-1-Z is a surface mount LED with a luminous intensity of 337mcd and a viewing angle of 120°. It is packaged in a PLCC package and is available in quantities of 2000. The LED is mounted on a tape and reel for easy handling and installation. The Advanced Power TOPLED series from Osram offers high-performance LEDs for a variety of applications.
Osram LST67B-S2T2-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Height | 1.9mm |
| Length | 3.5mm |
| Lens Style | Clear |
| Luminous Intensity | 337mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | Advanced Power TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LST67B-S2T2-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.