
Surface mount red LED emitter in a PLCC package, featuring a clear, colorless, diffused, flat, round lens with a 2.4mm diameter. This single-element LED operates with a forward current of 20mA, a reverse voltage of 12V, and a power dissipation of 50W. It emits red light with a wavelength of 643nm, offering a luminous flux of 0.025lm and luminous intensity of 7.85mcd with a 120° viewing angle. The component measures 3.2mm in length, 2.8mm in width, and 2.1mm in height, with a depth of 3mm, and operates within a temperature range of -40°C to 100°C. RoHS compliant and supplied on tape and reel.
Osram LST67K-J1K2-1 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 3mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.025lm |
| Luminous Intensity | 7.85mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TOPLED® |
| Viewing Angle | 120° |
| Wavelength | 643nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LST67K-J1K2-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.