Osram LST776-P2S1-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Lens Style | Round, Diffused, Colorless, Circular |
| Luminous Flux | 0.42lm |
| Luminous Intensity | 224mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPLED RG |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LST776-P2S1-1 to view detailed technical specifications.
No datasheet is available for this part.