The LST776-Q1R2-1 is a single-element surface mount LED from Osram. It has a red color with a luminous intensity of 125.5mcd and a luminous flux of 0.38lm. The LED is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is packaged in a tape and reel format and is RoHS compliant.
Osram LST776-Q1R2-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 3mm |
| Forward Current | 30mA |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.38lm |
| Luminous Intensity | 125.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TOPLED® - Reverse Gullwing |
| Viewing Angle | 120° |
| Wavelength | 645nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LST776-Q1R2-1 to view detailed technical specifications.
No datasheet is available for this part.