Osram LST776-Q1R2-1-Z technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Osram LST776-Q1R2-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.