Osram LST776-R1S1-1 technical specifications.
| Lens Style | Round |
| Luminous Flux | 0.48lm |
| Luminous Intensity | 224mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | TOPLED RG |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LST776-R1S1-1 to view detailed technical specifications.
No datasheet is available for this part.