This is a single-element surface mount LED with a diffused, colorless lens style and a luminous flux of 0.12lm. It has a luminous intensity of 56mcd and a viewing angle of 120°. The LED is RoHS compliant and is available in a tape and reel packaging. It can operate at temperatures between -40°C and 100°C.
Osram LSY876-N1P1-1 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.3mm |
| Forward Current | 30mA |
| Length | 2.3mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 0.12lm |
| Luminous Intensity | 56mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LSY876-N1P1-1 to view detailed technical specifications.
No datasheet is available for this part.