Osram LSY876-P2R1-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 1.3mm |
| Forward Current | 30mA |
| Height | 1.3mm |
| Length | 2.3mm |
| Luminous Flux | 0.3lm |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Micro SIDELED |
| Viewing Angle | 120° |
| Wavelength | 633nm |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LSY876-P2R1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.