The LSY876-Q1R2-1 is a surface-mount red LED with a 645nm wavelength and 120° viewing angle. It has a luminous intensity of 125.5mcd and is packaged in a SMD/SMT package. This LED is compliant with RoHS regulations and is available in a cut tape packaging format.
Osram LSY876-Q1R2-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Height | 1.2mm |
| Length | 2.2mm |
| Lens Color | Colorless |
| Lens Size | 0.7mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 125.5mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Micro SIDELED® 3010 |
| Viewing Angle | 120° |
| Wavelength | 645nm |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LSY876-Q1R2-1 to view detailed technical specifications.
No datasheet is available for this part.