Osram LSYT675-R1S2+S1U2-1-Z technical specifications.
| Package/Case | PLCC |
| Forward Current | 30mA |
| Illumination Color | Red, Yellow |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | TOPLED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LSYT675-R1S2+S1U2-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.