Surface mount LED emitter featuring dual elements for red and yellow illumination. This PLCC package component offers a clear, colorless lens with a round, flat, diffused style and a 2.4mm lens size. Operating with a forward current of 50mA, it delivers a luminous intensity of 710mcd and a wide 120° viewing angle. The component is designed for surface mounting and operates within a temperature range of -40°C to 100°C.
Osram LSYT67B-S1T2+T1U2-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Red, Yellow |
| Depth | 3.4mm |
| Forward Current | 50mA |
| Height | 2.1mm |
| Illumination Color | Red, Yellow |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 710mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | Multi TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LSYT67B-S1T2+T1U2-1-Z to view detailed technical specifications.
No datasheet is available for this part.