
Green LED emitter, surface mount, PLCC package. Features a colorless, diffused, clear, round, flat lens with a 120° viewing angle. Operates with a 30mA forward current, delivering 1.5lm luminous flux and 710mcd luminous intensity. Extended operating temperature range from -40°C to 100°C.
Osram LT E67C-T1U2-35-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Depth | 3.4mm |
| Forward Current | 30mA |
| Illumination Color | Green |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 1.5lm |
| Luminous Intensity | 710mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Series | Advanced Power TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LT E67C-T1U2-35-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.