Osram LT QH9G-P2Q1-24-1-2-R18-AP technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Color | Green |
| Height | 0.4mm |
| Length | 1mm |
| Lens Color | White |
| Lens Size | 0.5mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 185mcd |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Series | CHIPLED 0402 |
| Viewing Angle | 170° |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LT QH9G-P2Q1-24-1-2-R18-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.