
Uni-color green chip LED emitter with a peak wavelength of 523 nm. This 2-pin SMT device features a clear, circular lens and a 120° viewing angle. Constructed with InGaN LED material, it offers a maximum forward current of 20 mA and a maximum forward voltage of 4.2 V. The compact SMD package measures 3.4 mm (L) x 3 mm (W) x 2 mm (H), suitable for surface mounting. Operating temperature range is -40 °C to 100 °C.
Osram LT T773-Q2 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMT |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.4(Max) |
| Package Width (mm) | 3(Max) |
| Package Height (mm) | 2(Max) |
| Seated Plane Height (mm) | 2.1(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 112mcd(Max) |
| LED Material | InGaN |
| Peak Wavelength | 523nm |
| High Brightness | No |
| Lens Appearance | Clear |
| Luminous Flux | 0.3lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 4.2V |
| Reverse Voltage | 5V |
| Cage Code | CG006 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Osram LT T773-Q2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.