Green Uni-Color LED Emitter, 525nm wavelength, featuring a 155° viewing angle and 280mcd luminous intensity. This 0402 (1005 metric) SMD/SMT package offers a diffused, colorless, rectangular lens with a 0.33mm size. Operates with a 15mA forward current and 5V reverse voltage, within a -40°C to 85°C temperature range. RoHS compliant and supplied on tape and reel.
Osram LT VH9G-Q2OO-25-1 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 0.35mm |
| Forward Current | 15mA |
| Height | 0.35mm |
| Length | 1.1mm |
| Lens Color | White |
| Lens Size | 0.33mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 0.55lm |
| Luminous Intensity | 280mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | FIREFLY® 0402 |
| Viewing Angle | 155° |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LT VH9G-Q2OO-25-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.