Green Uni-Color LED emitter, 523nm wavelength, featuring a 120° viewing angle and 1.2lm luminous flux. This 2-pin SMD component offers a forward current of 20mA and a reverse voltage of 5V, with a luminous intensity of 392mcd. Encased in a 4mm x 3.6mm x 3.8mm SMD package with a colorless, diffused, round lens, it operates between -40°C and 100°C. Supplied on tape and reel, this RoHS compliant LED emitter is suitable for surface mounting.
Osram LTA67C-S2U1-35 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 3.8mm |
| Forward Current | 20mA |
| Height | 4.2mm |
| Length | 4mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 1.2lm |
| Luminous Intensity | 392mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SIDELED® |
| Viewing Angle | 120° |
| Wavelength | 523nm |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LTA67C-S2U1-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.