
Surface mount green LED emitter with a 120° viewing angle and 525nm wavelength. Features a 2.4mm round, flat, diffused, colorless lens and a 3.8mm depth. Operates with a 20mA forward current, 5V reverse voltage, and offers a luminous intensity of 560mcd and luminous flux of 1.2lm. Suitable for surface mounting, this lead-free component operates between -40°C and 100°C.
Osram LTA67C-S2U1-35-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 3.8mm |
| Diameter | 2.4mm |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 4mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 1.2lm |
| Luminous Intensity | 560mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SIDELED |
| Viewing Angle | 120° |
| Wavelength | 525nm |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LTA67C-S2U1-35-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.