Osram LTCN5M-FBGB-25-1 technical specifications.
| Package/Case | 3030 |
| Color | Green |
| Forward Current | 250mA |
| Lens Style | Dome, Round |
| Luminous Flux | 28lm |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OSLON SX |
| Viewing Angle | 60° |
| Wavelength | 543nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LTCN5M-FBGB-25-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.