Osram LTCN5M-GAGB-25-1-Z technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Color | Green |
| Max Current Rating | 250mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | OSLON® SX |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 27°C/W |
| Viewing Angle | 60° |
| Wavelength | 537nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LTCN5M-GAGB-25-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.