Osram LTE63C-BACB-35 technical specifications.
| Package/Case | PLCC |
| Depth | 3.4mm |
| Forward Current | 30mA |
| Length | 3mm |
| Lens Style | Round |
| Luminous Flux | 1.85lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Power TOPLED Lens |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Osram LTE63C-BACB-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.