
Surface mount green LED emitter with a 520nm wavelength, featuring a 4-pin PLCC package. This uni-color LED offers a luminous flux of 3.7lm and luminous intensity of 4950mcd, with a 20° viewing angle. Operating with a forward current of 30mA and a maximum rating of 45mA, it boasts a wide operating temperature range from -40°C to 100°C. The LED emitter is housed in a 3528 (1411) case code, with dimensions of 3.2mm (L) x 2.8mm (W) x 3.5mm (H), and a 2.6mm round, domed, clear lens.
Osram LTE63C-CADB-35-1-Z technical specifications.
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | PLCC |
| Color | Green, White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5600K (5300K ~ 6000K) |
| Depth | 3.4mm |
| Forward Current | 30mA |
| Height | 3.5mm |
| Illumination Color | Green |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.6mm |
| Lens Style | Round, Domed, Clear, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 3.7lm |
| Luminous Intensity | 4950mcd |
| Max Current Rating | 45mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Power TOPLED® with Lens |
| Thermal Resistance of Package | 23°C/W |
| Viewing Angle | 20° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LTE63C-CADB-35-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
