Osram LTE6SG-AABA-35-Z technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Forward Current | 30mA |
| Height | 1.9mm |
| Illumination Color | Green |
| Length | 3.5mm |
| Lens Style | Clear |
| Luminous Flux | 5.05lm |
| Luminous Intensity | 1680mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | Advanced Power TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LTE6SG-AABA-35-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.