Osram LTE6SG-AABB-35-1 technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 7.56lm |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LTE6SG-AABB-35-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.