Osram LTG6SP-CBEB-25-1 technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 18.7lm |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LTG6SP-CBEB-25-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.