Osram LTL29S-N1R2-25-0-10-R18-Z technical specifications.
| Package/Case | 0603 |
| Color | Green |
| Height | 0.65mm |
| Length | 1.7mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 0.42lm |
| Luminous Intensity | 104mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| Series | SMARTLED® 0603 |
| Viewing Angle | 135° |
| Width | 0.8mm |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Osram LTL29S-N1R2-25-0-10-R18-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.