Green Uni-Color LED emitter, 527nm wavelength, featuring a 120° viewing angle and 0.31lm luminous flux. This 2-pin SMD component offers 20mA forward current and 5V reverse voltage, with a compact 2mm x 1.4mm x 1.5mm footprint. Encased in a colorless, diffused, flat rectangular lens, it operates from -40°C to 100°C and is supplied on tape and reel.
Osram LTM673-N1R2-25 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 1.5mm |
| Forward Current | 20mA |
| Height | 1.4mm |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Flux | 0.31lm |
| Luminous Intensity | 154mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Mini TOPLED |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LTM673-N1R2-25 to view detailed technical specifications.
No datasheet is available for this part.