Green Uni-Color LED emitter, 527nm wavelength, featuring a 120° viewing angle and 140mcd luminous intensity. This surface-mount device (SMD) is housed in a 2-pin package with a 1.5mm depth, 1.4mm height, and 2mm length. It operates with a 10mA forward current and a 5V reverse voltage, suitable for automotive applications. The flat, diffused, colorless lens measures 1mm, and the component offers a luminous flux of 0.3lm.
Osram LTM673-P2R1-25-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 1.5mm |
| Forward Current | 10mA |
| Height | 1.4mm |
| Illumination Color | Green |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Flux | 0.3lm |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Series | Mini TOPLED® |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LTM673-P2R1-25-Z to view detailed technical specifications.
No datasheet is available for this part.