Osram LTRBGFSF-ABCB-QKYO-Z technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Height | 2mm |
| Length | 3.3mm |
| Lens Transparency | Diffused |
| Luminous Intensity | 160mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MULTILED |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LTRBGFSF-ABCB-QKYO-Z to view detailed technical specifications.
No datasheet is available for this part.