Osram LTT64G-DAFA-29 technical specifications.
| Color | Green |
| Forward Current | 50mA |
| Lens Style | Dome, Colorless |
| Luminous Intensity | 7.2cd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TOPLED Black Lens |
| Viewing Angle | 30° |
| Wavelength | 528nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LTT64G-DAFA-29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.