Green LED emitter, 527nm wavelength, 120° viewing angle, and 180mcd luminous intensity. Features a PLCC package for surface mounting, with a colorless, diffused, round lens. Operates with a 20mA forward current and a 5V reverse voltage, suitable for automotive applications. Dimensions include 3.4mm length, 2.8mm width, 3mm depth, and 2.1mm height.
Osram LTT673-Q1R2-25-Z technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Depth | 3mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Length | 3.4mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.38lm |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Series | TOPLED® |
| Viewing Angle | 120° |
| Wavelength | 532nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LTT673-Q1R2-25-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.